PDP SEO Portlet

LXA04T600

Diode Switching 600V 4A 2-Pin(2+Tab) TO-220AC Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LXA04T600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • IF(AVG) : 4 A
  • VRRM : 600 V
  • QRR (Typ at 125 °C) : 50 nC
  • IRRM (Typ at 125 °C) : 2.6 A
  • Softness tb/ta (Typ at 125 °C) : 0.8
  • Low QRR, Low IRRM, Low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery

Technical Attributes

Find Similar Parts

Description Value
4 A
TO-220AC
null
Through Hole
350 A
2.96 V
2 Pins
150 °C
350 A
null
null
600 V
18.5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:5000  Mult:50  
Need More?
USD $:
$ 0.45714
5000+
$0.45714
10000+
$0.43243
20000+
$0.42105
40000+
$0.41026
80000+
$0.4
SubTotal:
$2,285.70