PDP SEO Portlet

LQA40T200C

Fast / Ultrafast Diode, Qspeed, 200 V, 40 A, Common Cathode, 1.2 V, 17 ns, 170 A

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA40T200C
Secondary Manufacturer Part#: LQA40T200C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Qspeed™ family 200V, 40A common cathode diode has the lowest QRR of any 200V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications include AC/DC and DC/DC output rectification, output and freewheeling diodes, motor drive circuit and DC-AC inverters.

  • Low QRR, low IRRM, low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery
  • Increases efficiency
  • Eliminates need for snubber circuits
  • Reduces EMI filter component size and count
  • Enables extremely fast switching

Technical Attributes

Find Similar Parts

Description Value
40
TO-220AB
Dual Common Cathod
350
1.2
3
150 °C
200
17

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:50  
USD $:
5000+
$1.53985
10000+
$1.53207
20000+
$1.52429
40000+
$1.51652
80000+
$1.50874