PDP SEO Portlet

LQA30T200C

Diode Switching 200V 30A 3-Pin TO-220AB Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA30T200C
Secondary Manufacturer Part#: LQA30T200C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device has the lowest QRR of any 200 V Silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.

  • IF(AVG) : 15 A
  • VRRM : 200 V
  • QRR (Typ at 125 °C) : 55.4 nC
  • IRRM (Typ at 125 °C) : 3.5 A
  • Softness tb/ta (Typ at 125 °C) : 0.31
  • Low QRR, Low IRRM, Low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery

Technical Attributes

Find Similar Parts

Description Value
30
TO-220AB
Dual Common Cathod
350
1.2
3
150 °C
200
16.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.22286
1000+
$1.182
2000+
$1.176
4000+
$1.17
8000+
$1.164