LQA30A300C
Fast / Ultrafast Diode, Qspeed, 300 V, 30 A, Common Cathode, 1.9 V, 13 ns, 100 A
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: LQA30A300C
Secondary Manufacturer Part#: LQA30A300C
- RoHS 10 Compliant
- Tariff Charges
This device has the lowest QRR of any 300 V Silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.
- IF(AVG) : 15 A
- VRRM : 300 V
- QRR (Typ at 125 °C) : 47 nC
- IRRM (Typ at 125 °C) : 2.7 A
- Softness tb/ta (Typ at 125 °C) : 0.7
- Low QRR, Low IRRM, Low tRR
- High dIF/dt capable (1000A/µs)
- Soft recovery
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-247AD | ||
| Dual Common Cathod | ||
| 350 | ||
| 1.9 | ||
| 3 | ||
| 150 °C | ||
| Q Series | ||
| 300 | ||
| 13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |