PDP SEO Portlet

LQA20T300C

Diode Switching 300V 20A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA20T300C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • IF(AVG) : 10 A
  • VRRM : 300 V
  • QRR (Typ at 125 °C) : 38 nC
  • IRRM (Typ at 125 °C) : 2.3 A
  • Softness tb/ta (Typ at 125 °C) : 0.7
  • Low QRR, Low IRRM, Low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery

Technical Attributes

Find Similar Parts

Description Value
20 A
TO-220AB
null
Through Hole
350 A
1.9 V
3 Pins
150 °C
350 A
null
null
300 V
12.6 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:5000  Mult:50  
Need More?
USD $:
$ 1.08571
5000+
$1.08571
10000+
$1.02703
20000+
$1.0
40000+
$0.97436
80000+
$0.95
SubTotal:
$5,428.55