LQA20T150C
Diode Switching 150V 20A 3-Pin TO-220AB Tube
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: LQA20T150C
- RoHS 10 Compliant
- Tariff Charges
- Low Qrr, Low Irrm, Low tRR
- High dIf/dt capable
- Soft recovery
- TO-220AB Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| TO-220AB | ||
| null | ||
| Through Hole | ||
| 350 A | ||
| 1.15 V | ||
| null | ||
| 150 °C | ||
| 350 A | ||
| null | ||
| null | ||
| 150 V | ||
| 16.3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |