PDP SEO Portlet

LQA20N200C

Diode Switching 200V 20A 3-Pin TO-252 T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA20N200C
Secondary Manufacturer Part#: LQA20N200C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This LQA20N200C device has the lowest Qrr of any 200 V Silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.

  • Low Qrr, Low Irrm, Low tRR
  • High dIf/dt capable (1000A/µs)
  • Soft recovery
  • TO-252 DPAK Package

Technical Attributes

Find Similar Parts

Description Value
20
TO-252 (DPAK)
Dual Common Cathod
350
1.15
3
150 °C
200
16

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.92429
5000+
$0.87432
10000+
$0.85132
20000+
$0.82949
40000+
$0.80875