PDP SEO Portlet

LQA16T300

Fast / Ultrafast Diode, Qspeed, 300 V, 16 A, Single, 1.9 V, 13 ns, 100 A

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA16T300
Secondary Manufacturer Part#: LQA16T300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Qspeed™ family 300V, 16A Q-series diode has the lowest QRR of any 300V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications include AC/DC and DC/DC output rectification, output and freewheeling diodes and DC-AC inverters.

  • Low QRR, low IRRM, low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery
  • Increases efficiency
  • Eliminates need for snubber circuits
  • Reduces EMI filter component size and count
  • Enables extremely fast switching

Technical Attributes

Find Similar Parts

Description Value
16
TO-220AC
Single
350
1.9
2
150 °C
Q Series
300
13

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.99
1000+
$0.985
2000+
$0.98
4000+
$0.975
8000+
$0.97