PDP SEO Portlet

LQA12T300C

Diode Switching 300V 12A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA12T300C
Secondary Manufacturer Part#: LQA12T300C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This LQA12T300C device has the lowest QRR of any 300 V Silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.

  • Low Qrr, Low Irrm, Low tRR
  • High dIf/dt capable (1000A/µs)
  • Soft recovery
  • TO-220AB Package

Technical Attributes

Find Similar Parts

Description Value
12
TO-220AB
Dual Common Cathod
350
1.9
3
150 °C
Q Series
300
11.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:50  
USD $:
5000+
$0.74286
10000+
$0.71905
20000+
$0.7154
40000+
$0.71175
80000+
$0.7081