PDP SEO Portlet

LQA05TC600

Diode Switching 600V 5A 2-Pin(2+Tab) TO-220AC Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA05TC600
Secondary Manufacturer Part#: LQA05TC600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Qspeed™ family 600V, 5A Q-series PFC diode has the lowest QRR of any 600V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications include power factor correction (PFC) boost diode, motor drive circuits and DC-AC inverters.

  • Low QRR, low IRRM, low tRR
  • High dIF/dt capable (1000A / µs)
  • Soft recovery
  • Increases efficiency
  • Eliminates need for snubber circuits
  • Reduces EMI filter component size and count
  • Enables extremely fast switching

Technical Attributes

Find Similar Parts

Description Value
5
TO-220AC
Single
350
3.14
2
150 °C
Q Series
600
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:50  
USD $:
5000+
$0.81429
5100+
$0.77027
10100+
$0.75
25000+
$0.73077
50000+
$0.7125