PDP SEO Portlet

LNK6448K-TL

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK6448K-TL
Secondary Manufacturer Part#: LNK6448K-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
eSOP-EP
90 to 264 V
Serial
260
0.975 A
Surface Mount
11
1
-40 to 150 °C
150 °C
-40 °C
12ESOP-B
11
10.16 x 8.89 x 2.34(Max)
eSOP-12B
0.7 mA
3.1 Ohm
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.70132
2000+
$0.69777
4000+
$0.69423
8000+
$0.69069
16000+
$0.68715