CHY100D-TL
Charger Interface Physical Layer IC 8-Pin SO Tape and Reel
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
ICs, Battery Management ICs, Battery Supervisor & Monitors
Avnet Manufacturer Part #: CHY100D-TL
- RoHS 10 Compliant
- Tariff Charges
- Fully supports Quick Charge 2.0 specification
- Class A: 5 V, 9 V, and 12 V output voltage
- Class B: 5 V, 9 V, 12 V, and 20 V output voltage
- USB battery charging specification revision 1.2 compatible
- Automatic USB DCP shorting D+ to D- line
- Default 5 V mode operation
- Supports TOPSwitch and TinySwitch
- Very low power consumption
- Below 1 mW at 5 V output
- Fail safe operation
- Adjacent pin-to-pin short-circuit fault
- Open circuit pin fault
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 105 °C | ||
| -10 °C | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |