PDP SEO Portlet

TV105-12M20Y

Cable Accessories Non-Shrink PVC Tubing Polyvinyl Chloride Black Reel

Manufacturer:Panduit
Avnet Manufacturer Part #: TV105-12M20Y
Secondary Manufacturer Part#: TV105-12M20Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provides insulation and protection for lead wires, wire harness assemblies, soldered joints and components in electrical and electronic equipment
  • All purpose flexible and non-shrinkable
  • Resistant to heat and moisture
  • Flammability: Meets UL 224 VW-1
  • Voltage rating: 300 V and 600 V
  • ASTM D-922 Grade CFR
  • MIL-I-631 Type F, Form U, Grade C- Class 1 Category 1
  • Material: Polyvinyl chloride (PVC)
  • UL oil resistant class 1 rating
  • Continuous use temperature range: -4°F – 221°F (-20°C – 105°C)

Technical Attributes

Find Similar Parts

Description Value
PVC (Polyvinyl Chloride)
Black
-20 to 105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3917230000
Schedule B: 3917230000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$108.90411
4+
$106.52553
8+
$104.13938
16+
$102.23765
32+
$100.64565