PDP SEO Portlet

HS2X2LG6NM

Cable Accessories Duct Polyvinyl Chloride Gray

Manufacturer:Panduit
Avnet Manufacturer Part #: HS2X2LG6NM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Solid wall raceway conceals and protects wiring in continuous runs such as in low-voltage cord management applications between control panel stations in conveyor systems
  • Material: Lead-free PVC
  • UL recognized continuous use temperature: 122°F (50°C)
  • UL 94 flammability rating of V-0
  • Supplied without mounting holes
  • Base and cover length is 6 feet
  • Color : Light Gray
  • Duct Size (W x H) : 55.1 x 50.3 mm

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9405504000
Schedule B: 9405500000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
Need More?
USD $:
$ 7.76712
6+
$7.76712
120+
$6.90071
240+
$6.74614
480+
$6.62294
960+
$6.51981
SubTotal:
$46.60