PDP SEO Portlet

H3X4LG6

Cable Accessories Duct Polyvinyl Chloride Light Gray

Manufacturer:Panduit
Avnet Manufacturer Part #: H3X4LG6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide slot/finger design provides excellent wire management in general purpose applications and is compatible with a wide range of wire sizes and component types
  • Material: Lead-free PVC
  • Rated for continuous use temperature: 122°F (50°C)
  • UL 94 flammability rating of V-0
  • Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
  • Provided with standard mounting holes
  • Base and cover length is 6 ft
  • Color : Light Gray
  • Duct Size (W x H) 82.6 x 104.1 mm

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9405504000
Schedule B: 9405500000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
Need More?
USD $:
$ 14.60274
6+
$14.60274
12+
$14.2838
24+
$13.96385
48+
$13.70885
96+
$13.49538
SubTotal:
$87.62