PDP SEO Portlet

H3X4BL6

Cable Accessories Duct Polyvinyl Chloride Black

Manufacturer:Panduit
Avnet Manufacturer Part #: H3X4BL6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide slot/finger design provides excellent wire management in general purpose applications and is compatible with a wide range of wire sizes and component types
  • Material: Lead-free PVC
  • Rated for continuous use temperature: 122°F (50°C)
  • UL 94 flammability rating of V-0
  • Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
  • Provided with standard mounting holes
  • Base and cover length is 6 ft
  • Color : Black
  • Duct Size (W x H) 82.6 x 104.1 mm

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
Need More?
USD $:
$ 17.36986
6+
$17.36986
60+
$15.44955
120+
$15.10348
240+
$14.82768
480+
$14.59678
SubTotal:
$104.22