PDP SEO Portlet

GTS-E

Cable Management Tool, Ergonomic Cable Tie Installation Tool, Tension Control, Grey/Black Housing

Manufacturer:Panduit
Avnet Manufacturer Part #: GTS-E
Secondary Manufacturer Part#: GTS-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ergonomic cable tie hand tool is easy to operate and has tool-controlled tension that provides a flush cut-off and speeds up installation to lower installed cost.

  • Promotes worker safety, reduces downtime and increases productivity
  • For use with subminiature, miniature, intermediate and standard cross section cable ties
  • Suitable for production, maintenance, construction applications
  • For use with for Panduit SM, M, I and S cross-section cable ties
  • Low handle force is required to cut-off the cable tie
  • Improved cable tie cut-off mechanism minimizes the impact to the installer's hand
  • Tool installs standard (8 lbs.) through heavy (50 lbs.) cross section cable ties

Technical Attributes

Find Similar Parts

Description Value
198.63 x 33.53 x 145.07 mm
198.63 mm
Cable Tie Tool

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8205595560
Schedule B: 8205599000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$212.20548