PDP SEO Portlet

CBOT24K

Cable Bundle Organizer for Hook & Loop Cable Ties

Manufacturer:Panduit
Avnet Manufacturer Part #: CBOT24K
Secondary Manufacturer Part#: CBOT24K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Tak-Ty® Cable Organizing Kit contains a jacket cover with hook and loop fastener and two inserts. The two inserts handle multiple network cable diameters. The fluorescent green insert handles cable outer diameter ranging from 0.180 inches to 0.248 inches (4.57mm to 6.30mm). The fluorescent yellow insert handles cable outer diameter ranging from 0.230 inches to 0.310 inches (5.84mm to 7.87mm).

  • Reduces cable installation time up to 50% compared to traditional methods
  • Arranges 24 cables prior to applying Panduit network cable ties
  • Optimizes bundle size and improves installed appearance
  • Two inserts handle multiple network cable diameters
  • Unique design allows twist-free bundling from the end or the middle of bundle
  • Smooth edges; safe for use on network cables preventing cable abrasion
  • Ergonomic fit and compact design
  • Impact resistant material and low friction design to glide smoothly across cable bundle

Technical Attributes

Find Similar Parts

Description Value
Hook & Loop Cable Ties
Cable Bundle Organizer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8505110030
Schedule B: 8505110030
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$113.78082