PDP SEO Portlet

BSH10-E

Butt Splice Terminal 10-12AWG 41.7mm Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: BSH10-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed to splice two solid or stranded wires together to repair or lengthen wires
  • Butted configuration provides low profile for limited space applications
  • Heat shrink polyolefin sleeve with hot melt adhesive protects against moisture
  • After crimping, heat shrink insulation is completed with a standard heat gun
  • Minimum continuous operating temperature -65°F (-55°C)
  • Maximum continuous operation temperature 230°F (110°C)
  • Shrink temperature 300°F (150°C)
  • UL and CSA rated up to 600 V per UL 486C

Technical Attributes

Find Similar Parts

Description Value
null
null
41.7 mm
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
Need More?
USD $:
$ 2.27274
100+
$2.27274
200+
$2.2231
400+
$2.1733
800+
$2.13362
1600+
$2.10039
SubTotal:
$227.27