PDP SEO Portlet

BS18-M

Butt Splice Terminal 18-22AWG 15.7mm 3.6mm Tin Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: BS18-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed to splice two solid or stranded wires together to repair or lengthen wires
  • Butted configuration provides low profile for limited space applications
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Internal wire stop assures proper length of insertion into terminal barrel
  • Non-insulated barrel can be used to provide an economical termination insulation is not required
  • Maximum recommended operating temperature 302°F (150°C)
  • UL and CSA rated up to 2000 V per UL 486C
  • Wire Range : 22 – 18 AWG

Technical Attributes

Find Similar Parts

Description Value
null
null
3.6 mm
15.7 mm
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.19723
1000+
$0.19723
2000+
$0.19292
4000+
$0.1886
8000+
$0.18516
16000+
$0.18228
SubTotal:
$197.23