PDP SEO Portlet

BS10-D

Butt Splice Terminal 10-12AWG 16mm 5.6mm Tin Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: BS10-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed to splice two solid or stranded wires together to repair or lengthen wires
  • Butted configuration provides low profile for limited space applications
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Internal wire stop assures proper length of insertion into terminal barrel
  • Non-insulated barrel can be used to provide an economical termination insulation is not required
  • Wire Range : 12 – 10 AWG

Technical Attributes

Find Similar Parts

Description Value
null
null
5.6 mm
16 mm
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.26259
500+
$0.26259
1000+
$0.25685
2000+
$0.2511
4000+
$0.24652
8000+
$0.24268
SubTotal:
$131.29