PDP SEO Portlet

TXS2-L-4.5V-1

MATTXS2-L-4.5V-1

Manufacturer:Panasonic
Avnet Manufacturer Part #: TXS2-L-4.5V-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Contact arrangement: 2 Form C
  • Surface-mount availability: Standard PC board terminal type
  • High sensitivity and Nominal operating power of 50mW
  • Compact size: 15.0 (L) x 7.4 (W) x 8.2 (H) mm/.591 (L) x .291 (W) x .323 (H) inch
  • High contact reliability
    • High contact reliability is achieved by the use of gold-clad twin crossbar contacts, low-gas formation materials, mold sealing the coil section, and by controlling organic gas in the coil.
  • Outstanding surge resistance.
    • 1,500 V 10x160 µsec. (FCC part 68) (open contacts)
    • 2,500 V 2x10 µsec. (Telcordia) (contact and coil)
  • Low thermal electromotive force (approx. 0.3 µV)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
Need More?
USD $:
$ 3.55714
40+
$3.55714
80+
$3.48252
160+
$3.41096
320+
$3.29801
640+
$3.23377
SubTotal:
$142.29