PDP SEO Portlet

TX2SA-24V

Signal Relay, 24 VDC, DPDT, 2 A, TX, Surface Mount, Non Latching

Manufacturer:Panasonic
Product Category: Relays, Signal
Avnet Manufacturer Part #: TX2SA-24V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TX2SA-24V is a Signal Relay with DC coil. This TX-series signal relay has 2CO (DPDT) Au-clad Ag alloy contacts. Best seller with broad line-up and AC 2000V breakdown voltage. SA type surface mount terminal. The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2000V between contact and coil and 1000V between open contacts.

  • Single side stable function
  • 2000V Breakdown voltage between contact and coil
  • Outstanding vibration and shock resistance
  • High sensitivity of 140mW
  • Use of gold-clad twin crossbar contacts ensures high contact reliability
  • Sealed construction allows automatic washing

Technical Attributes

Find Similar Parts

Description Value
4.114 Mohm
null
null
null
null
null
null
null
8 Pins
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
Need More?
USD $:
$ 2.72857
40+
$2.72857
80+
$2.67133
160+
$2.61644
320+
$2.5298
640+
$2.48052
SubTotal:
$109.14