PDP SEO Portlet

EWV-YKXL16B14

Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 100 mW, ± 20%

Manufacturer:Panasonic
Avnet Manufacturer Part #: EWV-YKXL16B14
Secondary Manufacturer Part#: EWV-YKXL16B14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Outer diameter: 39 mm, Center space diameter: 20 mm
  • Can have a built-in LED
  • Smooth operation feel

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1
Through Hole
Pin
0.1 mW
17.5 mm
39.3
EWVYK Series
17.5 mm
20
24.5 mm
9.5 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$3.09
500+
$3.07455
1000+
$3.0591
2000+
$3.04365
4000+
$3.0282