PDP SEO Portlet

EWV-YG9U04B14

Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 100 mW, ± 20%

Manufacturer:Panasonic
Avnet Manufacturer Part #: EWV-YG9U04B14
Secondary Manufacturer Part#: EWV-YG9U04B14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1 Turns
Through Hole
PC Pin
1, 10 mW
17.5 mm
44
EWVYG Series
17.5 mm
10
27 mm
9.5 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$2.85214
500+
$2.69797
1000+
$2.62697
2000+
$2.55962
4000+
$2.49562