PDP SEO Portlet

EVQ-VVD00203B

Square Encoder Surface Mount 3-Pin SMD Embossed T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-VVD00203B
Secondary Manufacturer Part#: EVQ-VVD00203B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile(H=2.2 mm), Shaft hole diameters of up to 4 mm.
  • Light operation with a rotation torque of 2 mN·m
  • Automatic mounting and SMDs.

Technical Attributes

Find Similar Parts

Description Value
Quadrature
3
Mechanical
Incremental
2
85 °C
-40 °C
Horizontal
EVQVV Series
Without Push Switch
70K Cycles
Surface Mount
4
Hollow Shaft
10
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$0.905
1000+
$0.8865
2000+
$0.83355
4000+
$0.81218
8000+
$0.79188