PDP SEO Portlet

EVQ-VND00115B

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-VND00115B
Secondary Manufacturer Part#: EVQ-VND00115B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
30 Detents
85 °C
-40 °C
Vertical
EVQVN Series
Without Push Switch
30K Cycles
60
Through Hole
25
No Shaft
10
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$10.38571
500+
$10.16783
1000+
$9.9589
2000+
$9.62914
4000+
$9.44156