PDP SEO Portlet

EVQ-V6G02115B

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-V6G02115B
Secondary Manufacturer Part#: EVQ-V6G02115B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
2
30 Detents
85 °C
-40 °C
Vertical
EVQV6 Series
Without Push Switch
30K Cycles
60
Through Hole
12.6
No Shaft
10
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7248
1000+
$1.716
2000+
$1.7072
4000+
$1.6984
8000+
$1.6896