EVQ-V5C00315B
Manufacturer:Panasonic
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EVQ-V5C00315B
Secondary Manufacturer Part#: EVQ-V5C00315B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 15 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 30 Detents | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EVQV5 Series | ||
| Without Push Switch | ||
| 30K Cycles | ||
| 60 | ||
| Through Hole | ||
| 17.6 | ||
| No Shaft | ||
| 10 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |