PDP SEO Portlet

EVJ-C30F25B15

Rotary Potentiometer, 100 kOhm, 1Turn, Audio, 50 mW, ± 20%

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVJ-C30F25B15
Secondary Manufacturer Part#: EVJ-C30F25B15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rectangular-shaped, automatic mounting type
  • High tactile feedback
  • Available for automatic dip soldering (Flux-proof struc ture)
  • Highly reliable and dust-proof
  • Installation direction Horizontal

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
50 °C
0 °C
Panel Mount
PC Pin
0.05 mW
20.4 mm
27.5 mm
EVJC Series
14 mm
20
6 mm
18.3 mm
100 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.7904
2400+
$0.7748
4800+
$0.754
9600+
$0.7332
19200+
$0.7124