PDP SEO Portlet

EVJ-02AF15A14

Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 50 mW, ± 20%

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVJ-02AF15A14
Secondary Manufacturer Part#: EVJ-02AF15A14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
50 °C
0 °C
Panel Mount|Through Hole
PC Pin
50 mW
18.6 mm
15.5 mm
EVJ02 Series
13 mm
± 20%
6 mm
7 mm
10 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.645
2400+
$0.63147
4800+
$0.61849
9600+
$0.60972
19200+
$0.60662