PDP SEO Portlet

EVE-YPCAJ008B

11mm Square GS Encoder 5-Pin

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVE-YPCAJ008B
Secondary Manufacturer Part#: EVE-YPCAJ008B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Profile : Wave Soldering Type 4 mm
  • Minimized Shaft Wobble Wave Soldering Type

Technical Attributes

Find Similar Parts

Description Value
Quadrature
8
Mechanical
Incremental
2
32
85 °C
-40 °C
Vertical
EVEY Series
With Push Switch
30K Cycles
60
Through Hole
8
Knurled End
10
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$2.499
1000+
$2.48625
2000+
$2.4735
4000+
$2.46075
8000+
$2.448