PDP SEO Portlet

EVE-RQHPK016B

ENCODER 11MM SQUARE G STYLE

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVE-RQHPK016B
Secondary Manufacturer Part#: EVE-RQHPK016B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Mechanical
Incremental
2
32
85 °C
-40 °C
Vertical
EVER Series
With Push Switch
30K Cycles
60
Surface Mount
6
8.5
D Type Flatted End
10
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$4.0194
500+
$3.9991
1000+
$3.9788
2000+
$3.03225
4000+
$3.0167