EVA-JXCP08Y14
Slide Potentiometer, Rail Guided Type, 10 kOhm, -20%, 40%, 250 mW, Panel Mount
Manufacturer:Panasonic
Product Category:
Resistors, Slide Potentiometers
Avnet Manufacturer Part #: EVA-JXCP08Y14
- RoHS 10 Compliant
- Tariff Charges
- Wobbleless, smooth travel with wet sliding feeling
- Precise attenuation characteristics
- Fader controls for Audio Mixers
- Audio Equipment
- High reliability
- Long life (100, 000 cycles)
- Minimum Quantity/Packing Unit 20 pcs(Tray Pack)
- 60.0 mm Travel, Single
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mm | ||
| 15 mm | ||
| null | ||
| null | ||
| Panel Mount | ||
| null | ||
| 250 mW | ||
| 12.6 mm | ||
| 13.4 mm | ||
| 89 mm | ||
| null | ||
| 38.4 mm | ||
| null | ||
| null | ||
| Rail Guided | ||
| 10 kohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408040 |
| Schedule B: | 8533400040 |