PDP SEO Portlet

ETQ-P3M4R7KVN

Power Inductor (SMD), 4.7 uH, ± 20%, 4.6 A, Shielded, 9.8 A, 6.4mm x 6mm x 3mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ETQ-P3M4R7KVN
Secondary Manufacturer Part#: ETQ-P3M4R7KVN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.

  • Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
  • Up to 40% Smaller
  • Maximum Operating Temperature of 160°C
  • Thermal Shock -40 ~+150°C
  • Metal Composite Core with Magnetic Shielding
  • Non-Hard Saturation

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.0319 Ohm
4.7 uH
±20%
Shielded
3 mm
6.4 mm
PCC-M0630M-LP Series
6 mm
4.6 A
9.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.42427
8000+
$0.40774
16000+
$0.39121
32000+
$0.37468
64000+
$0.36779