ERZ-V14D621
Manufacturer:Panasonic
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-V14D621
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.025 kV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Disc 16mm | ||
| 16 mm | ||
| Zinc Oxide Non-Linear Resistor (ZNR) | ||
| 385 V | ||
| 505 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |