PDP SEO Portlet

ERJ-UP8D1003V

SMD Chip Resistor, 100 kohm, ± 0.5%, 660 mW, 1206 [3216 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-UP8D1003V
Secondary Manufacturer Part#: ERJ-UP8D1003V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 100kohm
  • Resistance tolerance is ±0.5%
  • Resistor case / package is 1206 [3216 Metric]
  • Power rating is 660mW
  • Voltage rating is 500V
  • Temperature coefficient is ± 200ppm/K
  • Operating temperature range from -55 to 155°C
  • High resistance to sulfurization achieved by adopting anti-sulfurated electrode material, structure
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability : metal glaze thick film resistive element and three layers of electrodes

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
660 mW
3.2 mm
ERJ-UP8 Series
1.6 mm
AEC-Q200
100 kOhm
± 0.5%
1206 [3216 Metric]
Thick Film
Anti-Surge, High Power, High Reliability
± 200ppm/K
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0539
10000+
$0.05363
20000+
$0.05336
40000+
$0.05309
80000+
$0.05282