PDP SEO Portlet

ERJ-UP3D1003V

SMD Chip Resistor, 100 kohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-UP3D1003V
Secondary Manufacturer Part#: 68AH0550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJUP3D1003V is an ERJ-UP type, ERJ-UP3 series high power, anti-surge and anti-sulfurated thick film chip resistor. This resistor provides anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.

  • 100kohm resistance
  • ±0.5% resistance tolerance
  • 0603 [1608 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • High reliability: metal glaze thick film resistive element and three layers of electrodes
  • ESD surge characteristics superior to standard metal film resistor
  • Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
  • Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
  • 150V voltage rating and 250mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
1.6 mm
ERJ-UP3 Series
0.8 mm
AEC-Q200
100 kOhm
± 0.5%
0603 [1608 Metric]
Thick Film
Anti-Surge, High Power, High Reliability
± 100ppm/K ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.213
10+
$0.114
100+
$0.07
1000+
$0.05
5000+
$0.049
10000+
$0.048
25000+
$0.047