ERJ-3GEY0R00A
Zero Ohm Resistor, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount, ERJ-3G Series, 1.6 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: ERJ-3GEY0R00A
- RoHS 10 Compliant
- Tariff Charges
- Inch Size: 0603
- Small size and lightweight
- High reliability Metal glaze thick fi lm resistive element and three layers of electrodes
- Compatible with placement machines Taping packaging available
- Suitable for both refl ow and fl ow sol der ing
- Reference Standards IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- AEC-Q200 qualifi ed (Exemption ERJXG)
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 0.8 mm | ||
| 0.45 mm | ||
| 1.6 mm | ||
| ERJ-3G Series | ||
| 0.8 mm | ||
| null | ||
| 0 mohm | ||
| null | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| Thick Film | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |