PDP SEO Portlet

ERJ-1GNF1201C

SMD Chip Resistor, 1.2 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-1GNF1201C
Secondary Manufacturer Part#: ERJ-1GNF1201C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ERJ 1G series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
50 mW
0.6 mm
ERJ-1GN Series
0.3 mm
AEC-Q200
1.2 kOhm
± 1%
0201 [0603 Metric]
Thick Film
High Reliability, Precision
± 200ppm/K ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00735
30000+
$0.00731
60000+
$0.00728
120000+
$0.00724
240000+
$0.0072