ENW-49802A1JF
Manufacturer:Panasonic
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Wi-Fi Modules
Avnet Manufacturer Part #: ENW-49802A1JF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 Mbps | ||
| null | ||
| Yes | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 13.5mm x 22.75mm x 2.42mm | ||
| IEEE 802.11b/g/n | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |