PDP SEO Portlet

EKMC4607111K

PIR Sensor Digital 1-CH 90° White Lens 170uA 3-Pin

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMC4607111K
Secondary Manufacturer Part#: EKMC4607111K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • EKMC (VZ) series Panasonic PIR motion sensor
  • Low profile type
  • 170µA / digital output / high sensitivity
  • White lens colour
  • up to 7m detection range (4°C), up to 5m detection range (2°C)
  • Operating voltage Vdd range from 3VDC to 6VDC
  • Usable ambient temperature range from -20 to +55°C (do not use in freezing/condensation environment)
  • Maximum output current Iout of 100µA at Vout?Vdd-0.5
  • 32 detection zones

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$7.18571
100+
$6.7973
200+
$6.61842
300+
$6.44872
400+
$6.2875