PDP SEO Portlet

EKMC2610111K

PIR Sensor, 5 m, 3 VDC, 5.5 VDC, 90 °, EKMC VZ Series

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMC2610111K
Secondary Manufacturer Part#: EKMC2610111K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Economy PIR motion sensor "PaPIRs""
  • VZ series flat square type
  • EKM flat & square lens design: 10.6 x 10.6mm
  • White lens colour
  • Detection area: 9m x 9m (at 3m installation height)
  • Analogue output type
  • Adjustable sensitivity
  • 170µA standby current consumption
  • Typical applications include IoT, smart homes, wake-up switch for displays
  • Typical applications include well-designed lighting, well-designed appliance
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: