EKMC2606111K
PIR Sensor Analog 1-CH 12m Distance 62° 3-Pin
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 | ||
| 62 | ||
| 62 | ||
| 12 | ||
| Adjustable | ||
| White | ||
| High Density Long Distance | ||
| 128 | ||
| Analog | ||
| VZ Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |