PDP SEO Portlet

EKMC1609111

IR Sensor PaPIR Digital-OUT Single 99°/99° 3-Pin Module

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMC1609111
Secondary Manufacturer Part#: EKMC1609111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMC1609111 is an ultra-slight motion detection type, PIR motion sensor. It is optimized for the detection of the smallest movements and objects. Typical applications include lighting controls, wall air conditioners, IP cameras.

  • 107° x 107° field of view
  • 192 detection zones
  • Extremely small lens: 14mm diameter
  • 170µA standby current consumption
  • Digital output type
  • Standard sensitivity
  • White lens colour

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$6.97143
100+
$6.86545
200+
$6.42105
400+
$6.34725
800+
$6.3147