PDP SEO Portlet

EKMC1604113

PIR Sensor Digital-OUT Single 56°/112° 12m Pearl White 3-Pin

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMC1604113
Secondary Manufacturer Part#: EKMC1604113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMC1604113 is an EKMC VZ series wall installation type (170µA / digital output) PIR motion sensor “PaPIRs”.

  • Operating voltage range from 3 to 6VDC
  • Up to 17m detection range
  • 300µA max electrical current consumption at Iout=0
  • 100µA max output current at Vout?Vdd-0.5
  • 30s max circuit stability time (when voltage is applied)

Technical Attributes

Find Similar Parts

Description Value
170
105
40
17
Standard
Pearl White
Wall Installation
68
Digital
VZ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$6.61429
100+
$6.51085
200+
$6.0921
400+
$6.01575
800+
$5.9849