EKMC1601113
High-Sensitive Human Detection 3-Pin
- RoHS 10 Compliant
- Tariff Charges
EKMC1601113 is a VZ series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.
- Sensing circuits enclosed in a TO5 can
- Super low current consumption
- Excellent noise resistance
- Miniaturized lenses with small elements
- 170µA consumption current, pearl white lens colour, standard detection type
- Rated operating voltage is 6.0V DC maximum
- Output current (when detecting) is 100µA maximum
- Circuit stability time is 30s maximum
- Usage ambient temperature range from -20 to 60°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 | ||
| 94 | ||
| 82 | ||
| 7 | ||
| Standard | ||
| Pearl White | ||
| Standard | ||
| 64 | ||
| Digital | ||
| VZ Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |