PDP SEO Portlet

EKMB1310113K

PIR Sensor, 7 m, 2.3 VDC, 4 VDC, 90 °, EKMB WL Series

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMB1310113K
Secondary Manufacturer Part#: EKMB1310113K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-end PIR motion sensor "PaPIRs""
  • WL series flat square type
  • EKM flat & square lens design: 10.6 x 10.6mm
  • Pearl white lens colour
  • Detection area: 9m x 9m (at 3m installation height)
  • Digital output type
  • Standard sensitivity
  • 6µA standby current consumption
  • Typical applications include IoT, smart homes, wake-up switch for displays
  • Typical applications include well-designed lighting, well-designed appliance
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$8.5
100+
$8.3725
200+
$7.82895
400+
$7.63425
800+
$7.5951