PDP SEO Portlet

EKMB1305112K

PIR MOTION SENSOR PAPIRS

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMB1305112K
Secondary Manufacturer Part#: EKMB1305112K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMB1305112K EKMB (WL) series Panasonic PIR motion sensor (3rd generation PaPIR) is suitable for low current consumption for battery-driven applications. Reduces current consumption with featured special circuit design technology allowing longer battery life. It is the world’s first PIR sensor in the shape of a hammerhead with a special optic, which is more sensitive to radial motion. Typical application includes base lighting, digital storage and thermostat.

  • World’s first PIR with “Approach Sensing” technology
  • Optimal usability and reliability
  • Usable ambient temperature range from -20 to +60°C (do not use in freezing/condensation environment)
  • Horizontally wide detection lens type
  • Black lens colour
  • Standard sensitivity
  • Digital (open collector) output type
  • Economy, 6µA standby current consumption
  • Specified detection distance up to 5m
  • 122° x 35° field of view area A, 150° x 36° field of view area B, 88/16 detection zones area A/B

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$9.92857
100+
$9.39189
200+
$9.14474
400+
$8.91026
800+
$8.6875