PDP SEO Portlet

EKMB1304112K

PIR Sensor Digital-OUT Single 40°/105° 12m 3-Pin

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMB1304112K
Secondary Manufacturer Part#: EKMB1304112K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMB1304112K is a wall installation type PIR motion sensor. Typical applications include street lighting, IoT modules, and wall air conditioners.

  • 56° x 112° field of view
  • 68 detection zones
  • Black lens colour
  • 6µA standby current consumption
  • Digital (open collector) output type
  • Standard sensitivity
  • Power supply voltage range from -0.3 to 4.5V DC
  • Ambient temperature range from -20 to 60°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$13.88571
100+
$13.2975
200+
$12.78947
400+
$12.47025
800+
$12.4063